Datasheets
N8044AH by:

Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for N8044AH by Intel Corporation

Overview of N8044AH by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
N8044AH Rochester Electronics LLC Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44

Price & Stock for N8044AH

Part # Distributor Description Stock Price Buy
DISTI # 2156-N8044AH-ND
DigiKey 8-BIT, MROM, 8051 CPU, 12MHZ Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 869
In Stock
  • 7 $47.6900
$47.6900 Buy Now
Bristol Electronics   5
RFQ
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 2
  • 1 $39.9165
$39.9165 Buy Now
Rochester Electronics 8044AH - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 4
  • 1 $48.1600
  • 25 $47.1900
  • 100 $45.2700
  • 500 $43.3400
  • 1,000 $40.9300
$40.9300 / $48.1600 Buy Now

Part Details for N8044AH

N8044AH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N8044AH Part Data Attributes

N8044AH Intel Corporation
Buy Now Datasheet
Compare Parts:
N8044AH Intel Corporation Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Additional Feature BOOLEAN PROCESSOR; SERIAL INTERFACE UNIT
Address Bus Width 16
Bit Size 8
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 1
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
RAM (bytes) 192
RAM (words) 192
ROM (words) 4096
ROM Programmability MROM
Speed 12 MHz
Supply Current-Max 200 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N8044AH by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N8044AH by Intel Corporation

Select Manufacturer
Which Manufacturer of N8044AH would you like to use for your alert(s)?
  • Please alert me when N8044AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N8044AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N8044AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N8044AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N8044AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N8044AH by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: