There are no models available for this part yet.
Overview of N80387SX-25 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for N80387SX-25 by Intel Corporation
Part Data Attributes for N80387SX-25 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC68,1.0SQ
|
Pin Count
|
68
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
INTEL386SX
|
Clock Frequency-Max
|
50 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e0
|
Length
|
24.2 mm
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.83 mm
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CHMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.2 mm
|
uPs/uCs/Peripheral ICs Type
|
MATH PROCESSOR, COPROCESSOR
|
Alternate Parts for N80387SX-25
This table gives cross-reference parts and alternative options found for N80387SX-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80387SX-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80387DXRPQB | Math Coprocessor, CMOS, | Data Device Corporation | N80387SX-25 vs 80387DXRPQB |
NS32381V-30 | 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 | Texas Instruments | N80387SX-25 vs NS32381V-30 |
TS68882DESC03XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | N80387SX-25 vs TS68882DESC03XA |
TS68882DESC05YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | N80387SX-25 vs TS68882DESC05YA |
80387DXRPQS | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | N80387SX-25 vs 80387DXRPQS |
TS68882MF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | N80387SX-25 vs TS68882MF25 |
TS68882VF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | N80387SX-25 vs TS68882VF25 |
80387DXRPQI | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | N80387SX-25 vs 80387DXRPQI |
TS68882VF20 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | N80387SX-25 vs TS68882VF20 |
NS32381V-15 | IC 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68, Math Processor | National Semiconductor Corporation | N80387SX-25 vs NS32381V-15 |