-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6317
|
Newark | Memory Card Connector Compact Flash 50 Position, Memory/Card Type:Compactflash Card Type I And Type Ii, Insert & Eject Mechanism:-, No. Of Contacts:50Contacts, Contact Material:Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M N7E50-M516RB-50-WF RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
DISTI #
3M5448CT-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$6.3445 / $10.0600 | Buy Now |
DISTI #
7000098807
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A - Tape and Reel (Alt: 7000098807) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
517-N7E50-M516B-50-W
|
Mouser Electronics | Memory Card Connectors CRD HDR 2mm STANDOFF SMT CF II 30u GLD RoHS: Compliant | 653 |
|
$6.3400 / $10.0600 | Buy Now |
DISTI #
MMM7000098807
|
Heilind Electronics | 7000098807 SE008026111 CFI,II/31.6MM/NRML/MTLGD/30MIA | Americas - 0 in Stock |
|
$6.6650 | Buy Now |
|
Bristol Electronics | 2503 |
|
RFQ | ||
|
Quest Components | MEMORY CARD HEADER, COMPACTFLASH TYPE II, LONG GUIDES, SURFACE MOUNT | 1882 |
|
$7.1376 / $14.2752 | Buy Now |
|
Quest Components | MEMORY CARD HEADER, COMPACTFLASH TYPE II, LONG GUIDES, SURFACE MOUNT | 120 |
|
$7.8514 / $14.2752 | Buy Now |
|
Quest Components | MEMORY CARD HEADER, COMPACTFLASH TYPE II, LONG GUIDES, SURFACE MOUNT | 1 |
|
$6.3000 | Buy Now |
DISTI #
N7E50-M516RB-50-WF
|
TTI | Memory Card Connectors CRD HDR 2mm STANDOFF SMT CF II 30u GLD RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Reel |
Americas - 720 In Stock |
|
$6.2800 / $7.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7E50-M516RB-50-WF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-M516RB-50-WF
3M Interconnect
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, COMPACTFLASH, POLARIZED | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |