Part Details for N7E50-M516RA-50-WF by 3M Interconnect
Overview of N7E50-M516RA-50-WF by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7E50-M516RA-50-WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5746
|
Newark | Se008026103 N7E50-M516Ra-50-Wf=Cfi, ii/31.6Mm/Nrml/Mtlgd/15Miau/2.0Mmso/T&r |3M N7E50-M516RA-50-WF RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 | Buy Now |
DISTI #
3M5446CT-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2048 In Stock |
|
$5.5001 / $9.7700 | Buy Now |
DISTI #
7010505646
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A - Tape and Reel (Alt: 7010505646) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$5.5532 / $6.0396 | Buy Now |
DISTI #
517-N7E50M516RA50WF
|
Mouser Electronics | Memory Card Connectors COMPACT FLASH TYPE II RoHS: Not Compliant | 0 |
|
$5.9800 | Order Now |
DISTI #
MMM7010505646
|
Heilind Electronics | 7010505646 SE008026103 CFI,II/31.6MM/NRML/MTLGD/15MIA | Americas - 0 in Stock |
|
$6.4724 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | 38 |
|
$6.3000 / $13.5000 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | 10 |
|
$8.6400 / $12.9600 | Buy Now |
DISTI #
N7E50-M516RA-50-WF
|
TTI | Memory Card Connectors COMPACT FLASH TYPE II Min Qty: 2160 Package Multiple: 2160 Container: Reel | Americas - 0 |
|
$5.3100 | Buy Now |
Part Details for N7E50-M516RA-50-WF
N7E50-M516RA-50-WF CAD Models
N7E50-M516RA-50-WF Part Data Attributes
|
N7E50-M516RA-50-WF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-M516RA-50-WF
3M Interconnect
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, COMPACTFLASH, POLARIZED | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (80) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |