-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4208
|
Newark | Se008026087 N7E50-M516Ra-40-Wf=Cfi, ii/31.6Mm/Nrml/Mtlgd/15Miau/Noso/T&r/Rc |3M N7E50-M516RA-40-WF Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4400 | Buy Now |
DISTI #
3M5445CT-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1506 In Stock |
|
$6.1612 / $9.7700 | Buy Now |
DISTI #
7010505644
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A - Tape and Reel (Alt: 7010505644) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3429 / $6.0396 | Buy Now |
DISTI #
517-N7E50M516RA40WF
|
Mouser Electronics | Memory Card Connectors COMPACT FLASH TYPE II RoHS: Not Compliant | 1197 |
|
$5.9400 / $9.7200 | Buy Now |
DISTI #
MMM7010505644
|
Heilind Electronics | 7010505644 SE008026087 CFI,II/31.6MM/NRML/MTLGD/15MIA | Americas - 0 in Stock |
|
$6.4724 | Buy Now |
DISTI #
7010505644
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A - Tape and Reel (Alt: 7010505644) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3429 / $6.0396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7E50-M516RA-40-WF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-M516RA-40-WF
3M Interconnect
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | COMPACTFLASH, POLARIZED | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (80) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |