Part Details for N7E50-C516 PK-30 by 3M Interconnect
Overview of N7E50-C516 PK-30 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDC516DGGG4 | Texas Instruments | 3.3V Phase Lock Loop Clock Driver with 3-State Outputs 48-TSSOP 0 to 70 | |
CDC516DGGR | Texas Instruments | 3.3V Phase Lock Loop Clock Driver with 3-State Outputs 48-TSSOP 0 to 70 | |
CDC516DGG | Texas Instruments | 3.3V Phase Lock Loop Clock Driver with 3-State Outputs 48-TSSOP 0 to 70 |
Price & Stock for N7E50-C516 PK-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090347
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A - Bulk (Alt: 7000090347) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$8.3396 / $9.1214 | Buy Now |