N79E822ADG
Nuvoton Technology Corp
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP20,

Overview of N79E822ADG by Nuvoton Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for N79E822ADG by Nuvoton Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # N79E822ADG-ND
DigiKey IC MCU 8BIT 2KB FLASH 20DIP Min Qty: 380 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 380 $1.3332
$1.3332 Buy Now

CAD Models for N79E822ADG by Nuvoton Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N79E822ADG by Nuvoton Technology Corp

N79E822ADG
Nuvoton Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
Package Description
DIP-20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY @ 12 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
8052
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
Length
20.06 mm
Number of External Interrupts
2
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
256
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
4.45 mm
Speed
20 MHz
Supply Current-Max
29 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. N79E822ADG
    Nuvoton Technology Corp
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP20,
    VS

Related Parts for N79E822ADG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N79E822ADG by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N79E822ADG by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of N79E822ADG would you like to use for your alert(s)?
  • Please alert me when N79E822ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N79E822ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N79E822ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N79E822ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N79E822ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N79E822ADG by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: