Part Details for N79E715AS28 by Nuvoton Technology Corp
Overview of N79E715AS28 by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for N79E715AS28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N79E715AS28-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOP Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ozdisan Elektronik | MCU 8BIT 8051 16KB FLASH 512B RAM SOP28 | 0 |
|
$0.8066 / $0.9276 | RFQ |
Part Details for N79E715AS28
N79E715AS28 CAD Models
N79E715AS28 Part Data Attributes:
|
N79E715AS28
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
N79E715AS28
Nuvoton Technology Corp
Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 17.9 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |