Part Details for N7815-1PV by Mean Well
Overview of N7815-1PV by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7815-1PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9594
|
Newark | Dc-Dc Converter, 15V, 1A Rohs Compliant: Yes |Mean Well N7815-1PV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$3.9000 / $4.8700 | Buy Now |
DISTI #
1866-N7815-1PV-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8380 / $4.3200 | Buy Now |
DISTI #
N7815-1PV
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V 0.3A/1A 15W Through Hole 3-Pin SIP Carton - Boxed Product (Development Kits) (Alt: N7815-1PV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$3.6800 | Buy Now |
DISTI #
709-N7815-1PV
|
Mouser Electronics | Switching Voltage Regulators 20-36Vin 15Vout 0-1000mA or 8-18Vin -15Vout 0-300mA PCB W/Vertical mount Non-Isolated DC-DC Switching Regulator RoHS: Compliant | 146 |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
75114752
|
RS | DC-DC Converter, Switching Regulator, +-15Vout, 1A, PCB/Vertical, N78 Series | MEAN WELL N7815-1PV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4700 / $2.9100 | Buy Now | |
DISTI #
N7815-1PV
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V 0.3A/1A 15W Through Hole 3-Pin SIP Carton - Boxed Product (Development Kits) (Alt: N7815-1PV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$3.6800 | Buy Now |
DISTI #
N7815-1PV
|
TME | Converter: DC/DC, Uin: 20÷36V, Uout: -15VDC,15VDC, Iout: 0÷1000mA Min Qty: 1 | 24 |
|
$2.5200 / $3.0600 | Buy Now |
DISTI #
000000000006335046
|
Sager | Switching Voltage Regulators 20-36Vin 15Vout 0-1000mA or 8-18Vin -15Vout 0-300mA PCB W/Vertical mount Non-Isolated DC-DC Switching Regulator Min Qty: 1 | 0 |
|
$2.5600 / $2.8600 | Buy Now |
Part Details for N7815-1PV
N7815-1PV CAD Models
N7815-1PV Part Data Attributes:
|
N7815-1PV
Mean Well
Buy Now
Datasheet
|
Compare Parts:
N7815-1PV
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, Module-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P3 | |
Length | 16 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 10.5 mm |