-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, Module-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N7815-1PH by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9593
|
Newark | Dc-Dc Converter, 15V, 1A Rohs Compliant: Yes |Mean Well N7815-1PH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$4.3400 / $5.3000 | Buy Now |
DISTI #
1866-N7815-1PH-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
259 In Stock |
|
$4.5900 | Buy Now |
DISTI #
N7815-1PH
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V 0.3A/1A 15W Through Hole 3-Pin SIP Carton - Boxed Product (Development K... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-N7815-1PH
|
Mouser Electronics | Switching Voltage Regulators 8-36Vi, 15Vo/0.3-1A, PCB Horizontal RoHS: Compliant | 136 |
|
$3.7000 / $4.8300 | Buy Now |
DISTI #
75114751
|
RS | DC-DC Converter, Switching Regulator, +-15Vout, 1A, PCB/Horizontal, N78 Series | MEAN WELL N7815-1PH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$3.0700 / $3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$2.4400 / $2.8400 | Buy Now |
DISTI #
N7815-1PH
|
TME | Converter: DC/DC, Uin: 20÷36VDC, Uout: -15VDC,15VDC, Iout: 0÷1000mA Min Qty: 1 | 47 |
|
$2.5200 / $3.0600 | Buy Now |
DISTI #
000000000006335045
|
Sager | Switching Voltage Regulators 20-36Vin 15Vout 0-1000mA or 8-18Vin -15Vout 0-300mA PCB W/Horizontal mo... more Min Qty: 1 | 0 |
|
$2.2400 / $3.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$2.4400 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7815-1PH
Mean Well
Buy Now
Datasheet
|
Compare Parts:
N7815-1PH
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, Module-3
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |