-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Module-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9580
|
Newark | Dc-Dc Converter, 5V, 1A Rohs Compliant: Yes |Mean Well N7805-1CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$5.2400 / $5.9800 | Buy Now |
DISTI #
1866-N7805-1CW-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 840 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0048 | Buy Now |
DISTI #
N7805-1CW
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V 0.5A/1A 5W Through Hole 3-Pin SIP Carton - Boxed Product (Development Kits) (Alt: N7805-1CW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.9600 | Buy Now |
DISTI #
709-N7805-1CW
|
Mouser Electronics | Switching Voltage Regulators 8-36Vin 5Vout 0-1000mA or 8-27Vin -5Vout 0-500mA Encapsulated with Wires Non-Isolated DC-DC Switching Regulator RoHS: Compliant | 268 |
|
$5.3400 / $6.2400 | Buy Now |
DISTI #
75114738
|
RS | DC-DC Converter, Switching Regulator, +-5Vout, 1A, Casing/Wire, N78 Series | MEAN WELL N7805-1CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $6.3000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $3.9400 | Buy Now |
DISTI #
N7805-1CW
|
TME | Converter: DC/DC, Uin: 8÷36V, Uout: -5VDC,5VDC, Iout: 0÷1000mA, SMD Min Qty: 1 | 0 |
|
$3.5200 / $5.3500 | RFQ |
DISTI #
000000000006335032
|
Sager | Switching Voltage Regulators 8-36Vin 5Vout 0-1000mA or 8-27Vin -5Vout 0-500mA Encapsulated with Wires Non-Isolated DC-DC Switching Regulator Min Qty: 1 | 0 |
|
$3.5000 / $4.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3800 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7805-1CW
Mean Well
Buy Now
Datasheet
|
Compare Parts:
N7805-1CW
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Module-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | SWITCHING REGULATOR |