Part Details for N74S20N by NXP Semiconductors
Overview of N74S20N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74S20N
N74S20N CAD Models
N74S20N Part Data Attributes:
|
N74S20N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74S20N
NXP Semiconductors
IC NAND GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 18 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S20N
This table gives cross-reference parts and alternative options found for N74S20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | N74S20N vs SNJ54S20J |
N74S20A | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | N74S20N vs N74S20A |
SN74S20NE4 | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | N74S20N vs SN74S20NE4 |
SN74S20N-10 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | N74S20N vs SN74S20N-10 |
SN74S20N1 | NAND Gate | Rochester Electronics LLC | N74S20N vs SN74S20N1 |
DM74S20N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | N74S20N vs DM74S20N |
SNJ54S20J | NAND Gate, | Raytheon Semiconductor | N74S20N vs SNJ54S20J |
DM54S20J/883 | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | N74S20N vs DM54S20J/883 |
SN74S20N | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | N74S20N vs SN74S20N |
SN74S20N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | N74S20N vs SN74S20N |