Part Details for N74S04N by Signetics
Results Overview of N74S04N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74S04N Information
N74S04N by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for N74S04N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,S-TTL,DIP,14PIN,PLASTIC | 1161 |
|
$0.3125 / $0.7500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,S-TTL,DIP,14PIN,PLASTIC | 740 |
|
$0.1950 / $0.6500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,S-TTL,DIP,14PIN,PLASTIC | 43 |
|
$0.9210 / $1.5350 | Buy Now |
US Tariff Estimator: N74S04N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for N74S04N
N74S04N Part Data Attributes
|
|
N74S04N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S04N
Signetics
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | S | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for N74S04N
This table gives cross-reference parts and alternative options found for N74S04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-115-8597 | Texas Instruments | Check for Price | Inverter, TTL, PDIP14 | N74S04N vs 5962-01-115-8597 |
| N74S04A | Signetics | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | N74S04N vs N74S04A |
| 74S04PC | Fairchild Semiconductor Corporation | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | N74S04N vs 74S04PC |