Part Details for N74LS373N by NXP Semiconductors
Overview of N74LS373N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS373NE4 | Texas Instruments | Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70 | |
SN74LS373NSR | Texas Instruments | Octal D-type Transparent Latches with 3-state Outputs 20-SO 0 to 70 | |
SN74LS373N | Texas Instruments | Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70 |
Part Details for N74LS373N
N74LS373N CAD Models
N74LS373N Part Data Attributes
|
N74LS373N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LS373N
NXP Semiconductors
IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74LS373N
This table gives cross-reference parts and alternative options found for N74LS373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ8173PC | Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | N74LS373N vs AMZ8173PC |
SN74LS373N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Monolithic Memories (RETIRED) | N74LS373N vs SN74LS373N |
SN74LS373N | Bus Driver, 1-Func, 8-Bit, TTL, PDIP20, DIP-20 | AMD | N74LS373N vs SN74LS373N |
N74LS373N | D Latch, 1-Func, 8-Bit, TTL, PDIP20 | Philips Semiconductors | N74LS373N vs N74LS373N |
SN74LS373NE4 | Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70 | Texas Instruments | N74LS373N vs SN74LS373NE4 |