Part Details for N74LS367AD by NXP Semiconductors
Overview of N74LS367AD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LS367AD
N74LS367AD CAD Models
N74LS367AD Part Data Attributes
|
N74LS367AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LS367AD
NXP Semiconductors
IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 24 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for N74LS367AD
This table gives cross-reference parts and alternative options found for N74LS367AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS367AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS367AD | 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOIC 0 to 70 | Texas Instruments | N74LS367AD vs SN74LS367AD |
HD74LS367ARPEL | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | N74LS367AD vs HD74LS367ARPEL |
DM74LS367AMX | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | N74LS367AD vs DM74LS367AMX |
SN74LS367ADR | 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOIC 0 to 70 | Texas Instruments | N74LS367AD vs SN74LS367ADR |
T74LS367AM1 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, MICRO, SO-16 | STMicroelectronics | N74LS367AD vs T74LS367AM1 |
DM74LS367AMX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | N74LS367AD vs DM74LS367AMX |
74LS367ASC | Bus Driver, | Rochester Electronics LLC | N74LS367AD vs 74LS367ASC |
SN74LS367ADR2 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | N74LS367AD vs SN74LS367ADR2 |
SN74LS367AD | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | N74LS367AD vs SN74LS367AD |
DM74LS367AM | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | N74LS367AD vs DM74LS367AM |