Part Details for N74LS161AN by Signetics
Overview of N74LS161AN by Signetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS161ANSR | Texas Instruments | Synchronous 4-Bit Binary Counters 16-SO 0 to 70 | |
SN74LS161AN | Texas Instruments | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 |
Price & Stock for N74LS161AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 74LS161AN | 720 |
|
$0.2260 / $0.5650 | Buy Now |
|
Quest Components | 74LS161AN | 259 |
|
$0.2260 / $0.3390 | Buy Now |
|
Quest Components | 74LS161AN | 112 |
|
$0.4710 / $0.9420 | Buy Now |
|
Quest Components | 74LS161AN | 88 |
|
$0.5775 / $1.1550 | Buy Now |
|
Quest Components | 74LS161AN | 60 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | 74LS161AN | 29 |
|
$0.6930 / $1.1550 | Buy Now |
|
Quest Components | 74LS161AN | 4 |
|
$0.7910 | Buy Now |
Part Details for N74LS161AN
N74LS161AN CAD Models
N74LS161AN Part Data Attributes
|
N74LS161AN
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS161AN
Signetics
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.09 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for N74LS161AN
This table gives cross-reference parts and alternative options found for N74LS161AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS161AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31504BEB | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | N74LS161AN vs M38510/31504BEB |
M38510/31504BEA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | N74LS161AN vs M38510/31504BEA |
SN74LS161N | Binary Counter, Synchronous, Up Direction, TTL, PDIP16 | AMD | N74LS161AN vs SN74LS161N |
JD54LS161BEA | Counter | Teledyne e2v | N74LS161AN vs JD54LS161BEA |
JM38510/31504BEA | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | N74LS161AN vs JM38510/31504BEA |
SN74LS161AJS | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | N74LS161AN vs SN74LS161AJS |
54LS161ADMQB | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | N74LS161AN vs 54LS161ADMQB |
SN74LS161AN | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | N74LS161AN vs SN74LS161AN |
54LS161ADMQB | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | N74LS161AN vs 54LS161ADMQB |
M38510/31504BEA | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | N74LS161AN vs M38510/31504BEA |