Datasheets
N74LS13A by:

IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate

Part Details for N74LS13A by NXP Semiconductors

Overview of N74LS13A by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage

Part Details for N74LS13A

N74LS13A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74LS13A Part Data Attributes

N74LS13A NXP Semiconductors
Buy Now Datasheet
Compare Parts:
N74LS13A NXP Semiconductors IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE
Max I(ol) 0.008 A
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 7 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for N74LS13A

This table gives cross-reference parts and alternative options found for N74LS13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N74LS13N IC NAND GATE, PDIP14, Gate NXP Semiconductors N74LS13A vs N74LS13N
N74LS13N NAND Gate, TTL, PDIP14 Philips Semiconductors N74LS13A vs N74LS13N
SN74LS13N Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 Texas Instruments N74LS13A vs SN74LS13N
T74LS13B1 LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics N74LS13A vs T74LS13B1
N74LS13N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics N74LS13A vs N74LS13N
74LS13PC NAND Gate, TTL, PDIP14, Fairchild Semiconductor Corporation N74LS13A vs 74LS13PC
N74LS13A NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics N74LS13A vs N74LS13A
SN74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi N74LS13A vs SN74LS13N
DM74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments N74LS13A vs DM74LS13N
SN74LS13N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Rochester Electronics LLC N74LS13A vs SN74LS13N
Part Number Description Manufacturer Compare
DM74LS13N IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation N74LS13A vs DM74LS13N
N74LS13A NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics N74LS13A vs N74LS13A
T74LS13B1 LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics N74LS13A vs T74LS13B1
SN74LS13N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Rochester Electronics LLC N74LS13A vs SN74LS13N
SN74LS13N Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 Texas Instruments N74LS13A vs SN74LS13N
N74LS13N IC NAND GATE, PDIP14, Gate NXP Semiconductors N74LS13A vs N74LS13N
SN74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi N74LS13A vs SN74LS13N
DM74LS13N LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments N74LS13A vs DM74LS13N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS13A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS13A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74LS13A would you like to use for your alert(s)?
  • Please alert me when N74LS13A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74LS13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS13A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74LS13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS13A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS13A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: