Part Details for N74F843D-T by NXP Semiconductors
Overview of N74F843D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F843D-T
N74F843D-T CAD Models
N74F843D-T Part Data Attributes
|
N74F843D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F843D-T
NXP Semiconductors
IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74F843D-T
This table gives cross-reference parts and alternative options found for N74F843D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F843D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F843VCQR | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | N74F843D-T vs 74F843VCQR |
933893130602 | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | NXP Semiconductors | N74F843D-T vs 933893130602 |
N74F843D | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | N74F843D-T vs N74F843D |
74F843SCX | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | N74F843D-T vs 74F843SCX |
933958220602 | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | NXP Semiconductors | N74F843D-T vs 933958220602 |
74F843SCQR | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | N74F843D-T vs 74F843SCQR |
74F843SC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | N74F843D-T vs 74F843SC |
N74F843D | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | NXP Semiconductors | N74F843D-T vs N74F843D |
N74F843D-T | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | N74F843D-T vs N74F843D-T |
74F843SC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74F843D-T vs 74F843SC |