Part Details for N74F821D-T by NXP Semiconductors
Overview of N74F821D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F821D-T
N74F821D-T CAD Models
N74F821D-T Part Data Attributes:
|
N74F821D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F821D-T
NXP Semiconductors
IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 140000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 105 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for N74F821D-T
This table gives cross-reference parts and alternative options found for N74F821D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F821D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F821SCX_NL | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74F821D-T vs 74F821SCX_NL |
74F821SC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | N74F821D-T vs 74F821SC |
933945050602 | IC F/FAST SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | N74F821D-T vs 933945050602 |
N74F821D | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24 | Rochester Electronics LLC | N74F821D-T vs N74F821D |
74F821SCX | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | N74F821D-T vs 74F821SCX |
933945050623 | IC F/FAST SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | N74F821D-T vs 933945050623 |
N74F821D-T | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | YAGEO Corporation | N74F821D-T vs N74F821D-T |
N74F821D | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | N74F821D-T vs N74F821D |
N74F821D | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | YAGEO Corporation | N74F821D-T vs N74F821D |
74F821VCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | N74F821D-T vs 74F821VCQR |