Part Details for N74F804D,602 by NXP Semiconductors
Overview of N74F804D,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for N74F804D,602
N74F804D,602 CAD Models
N74F804D,602 Part Data Attributes:
|
N74F804D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F804D,602
NXP Semiconductors
IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, PLASTIC, SOL-20, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 48MA @ VOL = 0.55V; IOH = 48MA @ VOH = 2V | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for N74F804D,602
This table gives cross-reference parts and alternative options found for N74F804D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F804D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F804D,623 | IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, Gate | NXP Semiconductors | N74F804D,602 vs N74F804D,623 |
933958230623 | IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate | NXP Semiconductors | N74F804D,602 vs 933958230623 |
N74F804D-T | IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, Gate | NXP Semiconductors | N74F804D,602 vs N74F804D-T |
933958230602 | IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate | NXP Semiconductors | N74F804D,602 vs 933958230602 |
N74F804D | IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, PLASTIC, SOL-20, Gate | NXP Semiconductors | N74F804D,602 vs N74F804D |
74F804D-T | NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 | YAGEO Corporation | N74F804D,602 vs 74F804D-T |
N74F804D | NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 | YAGEO Corporation | N74F804D,602 vs N74F804D |