Part Details for N74F711-1N by Philips Semiconductors
Overview of N74F711-1N by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74F711-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIPLEXER, F/FAST SERIES, 5-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, CONFIGURABLE OUTPUT, TTL, PDIP20 | 18 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | MULTIPLEXER, F/FAST SERIES, 5-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, CONFIGURABLE OUTPUT, TTL, PDIP20 | 736 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | MULTIPLEXER, F/FAST SERIES, 5-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, CONFIGURABLE OUTPUT, TTL, PDIP20 | 80 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for N74F711-1N
N74F711-1N CAD Models
N74F711-1N Part Data Attributes:
|
N74F711-1N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F711-1N
Philips Semiconductors
Multiplexer, 5-Func, 2 Line Input, TTL, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.005 A | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |