Part Details for N74F38D,623 by NXP Semiconductors
Overview of N74F38D,623 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74F38D,623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N74F38D623-NXTR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14-SO Min Qty: 2980 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2980 In Stock |
|
$0.1200 | Buy Now |
|
Quest Components | 20 |
|
$0.5600 / $0.7000 | Buy Now | |
|
Rochester Electronics | N74F38D - NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2980 |
|
$0.1013 / $0.1192 | Buy Now |
Part Details for N74F38D,623
N74F38D,623 CAD Models
N74F38D,623 Part Data Attributes
|
N74F38D,623
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F38D,623
NXP Semiconductors
74F38 - Quad 2-input NAND buffer (open collector) SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for N74F38D,623
This table gives cross-reference parts and alternative options found for N74F38D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F38D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
I74F38D,602 | NXP Semiconductors | Check for Price | 74F38 - Quad 2-input NAND buffer (open collector) SOIC 14-Pin | N74F38D,623 vs I74F38D,602 |
MC74F00DDR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | N74F38D,623 vs MC74F00DDR2 |
MC74F00D | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | N74F38D,623 vs MC74F00D |
SN74F00D | Texas Instruments | $0.2423 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | N74F38D,623 vs SN74F00D |
SN74F38D | Texas Instruments | $0.2719 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70 | N74F38D,623 vs SN74F38D |
935032370623 | NXP Semiconductors | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | N74F38D,623 vs 935032370623 |
74F00SCQR | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | N74F38D,623 vs 74F00SCQR |
74F38SC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | N74F38D,623 vs 74F38SC |