N74F374N
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20,

Overview of N74F374N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for N74F374N by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 4
  • 1 $0.7300
$0.7300 Buy Now

CAD Models for N74F374N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F374N by YAGEO Corporation

N74F374N
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
DIP-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
86 mA
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N74F374N
    YAGEO Corporation
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20,
    VS

Alternate Parts for N74F374N

This table gives cross-reference parts and alternative options found for N74F374N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F374N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F374SDM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation N74F374N vs 54F374SDM
54F374/BRA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors N74F374N vs 54F374/BRA
M38510/34105BRX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products N74F374N vs M38510/34105BRX
74F374PCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments N74F374N vs 74F374PCQR
M38510/34105BRA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments N74F374N vs M38510/34105BRA
M38510/34105BRA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Teledyne e2v N74F374N vs M38510/34105BRA
SN74F374N-10 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments N74F374N vs SN74F374N-10
54F374SDMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation N74F374N vs 54F374SDMQB
54F374DC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments N74F374N vs 54F374DC
M38510/34105BRX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC N74F374N vs M38510/34105BRX
Part Number Description Manufacturer Compare
5962-9759001QRA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments N74F374N vs 5962-9759001QRA
M38510/34105B2A Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments N74F374N vs M38510/34105B2A
MC74F374JD Bus Driver, Rochester Electronics LLC N74F374N vs MC74F374JD
M38510/34105BRA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors N74F374N vs M38510/34105BRA
54F374FMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments N74F374N vs 54F374FMQB
74F374DC IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver National Semiconductor Corporation N74F374N vs 74F374DC
5962-9759001QSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments N74F374N vs 5962-9759001QSX
74F374PCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation N74F374N vs 74F374PCQR
5962-9759001QSA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments N74F374N vs 5962-9759001QSA
54F374SDM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation N74F374N vs 54F374SDM

Related Parts for N74F374N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F374N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F374N by YAGEO Corporation

  • Please alert me when N74F374N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F374N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F374N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F374N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F374N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F374N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: