There are no models available for this part yet.
Overview of N74F373N by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N74F373N by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 684 |
|
RFQ | ||||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 5 |
|
$0.7500 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 28 |
|
$0.6440 / $0.8050 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 547 |
|
$0.5200 / $1.3000 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 348 |
|
$0.5000 / $1.2500 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 273 |
|
$0.6250 / $1.2500 | Buy Now |
CAD Models for N74F373N by Philips Semiconductors
Part Data Attributes for N74F373N by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
DIP-20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e4
|
Logic IC Type
|
D LATCH
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
60 mA
|
Prop. Delay@Nom-Sup
|
12 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|