N74F373D
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20,

Overview of N74F373D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for N74F373D by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 74F373D 280
  • 1 $0.9800
  • 21 $0.2940
  • 171 $0.1960
$0.1960 / $0.9800 Buy Now

CAD Models for N74F373D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F373D by YAGEO Corporation

N74F373D
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
60 mA
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. N74F373D
    YAGEO Corporation
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20,
    VS

Alternate Parts for N74F373D

This table gives cross-reference parts and alternative options found for N74F373D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F373D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F373DWD Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products N74F373D vs MC74F373DWD
N74F373D-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation N74F373D vs N74F373D-T
MC74F373DWDR2 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC N74F373D vs MC74F373DWDR2
74F373SJ F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments N74F373D vs 74F373SJ
SN74F373NSRG4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments N74F373D vs SN74F373NSRG4
74F373SJX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation N74F373D vs 74F373SJX
SN74F373NSRG4 Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC N74F373D vs SN74F373NSRG4
N74F373D F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20 NXP Semiconductors N74F373D vs N74F373D
933739560602 F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 NXP Semiconductors N74F373D vs 933739560602
74F373SCX_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation N74F373D vs 74F373SCX_NL
Part Number Description Manufacturer Compare
N74F373D,602 N74F373 - Octal transparent latch (3-State) SOP 20-Pin NXP Semiconductors N74F373D vs N74F373D,602
74F373SJ_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation N74F373D vs 74F373SJ_NL
74F373SC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation N74F373D vs 74F373SC
N74F373D,623 N74F373 - Octal transparent latch (3-State) SOP 20-Pin NXP Semiconductors N74F373D vs N74F373D,623
74F373SCX_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation N74F373D vs 74F373SCX_NL
MC74F373DWDR2 Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products N74F373D vs MC74F373DWDR2
N74F373D Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20 Rochester Electronics LLC N74F373D vs N74F373D
SN74F373NSRG4 Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC N74F373D vs SN74F373NSRG4
SN74F373NSRE4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments N74F373D vs SN74F373NSRE4
74F373SCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 Fairchild Semiconductor Corporation N74F373D vs 74F373SCQR

Related Parts for N74F373D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F373D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F373D by YAGEO Corporation

  • Please alert me when N74F373D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F373D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F373D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F373D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F373D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F373D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: