Part Details for N74F367D,602 by NXP Semiconductors
Overview of N74F367D,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for N74F367D,602
N74F367D,602 CAD Models
N74F367D,602 Part Data Attributes
|
N74F367D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F367D,602
NXP Semiconductors
74F367 - Hex buffer/driver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 62 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74F367D,602
This table gives cross-reference parts and alternative options found for N74F367D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F367D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933756800602 | IC F/FAST SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Bus Driver/Transceiver | NXP Semiconductors | N74F367D,602 vs 933756800602 |
N74F367D-T | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | N74F367D,602 vs N74F367D-T |
74F367SC | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | N74F367D,602 vs 74F367SC |
N74F367D,602 | 74F367 - Hex buffer/driver@en-us SOP 16-Pin | Nexperia | N74F367D,602 vs N74F367D,602 |
MC74F367DD | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | N74F367D,602 vs MC74F367DD |
MC74F367D | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | N74F367D,602 vs MC74F367D |
N74F367D | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Bus Driver/Transceiver | NXP Semiconductors | N74F367D,602 vs N74F367D |
MC74F367D | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | N74F367D,602 vs MC74F367D |
N74F367D,623 | 74F367 - Hex buffer/driver SOP 16-Pin | NXP Semiconductors | N74F367D,602 vs N74F367D,623 |
MC74F367DDR2 | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | N74F367D,602 vs MC74F367DDR2 |