Part Details for N74F32D by Philips Semiconductors
Overview of N74F32D by Philips Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F32DRG4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
SN74F32DRE4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
SN74F32DG4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 |
Price & Stock for N74F32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1693 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 1630 |
|
$0.0788 / $0.2625 | Buy Now |
|
Bristol Electronics | 1209 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 74F32D | 41429 |
|
$0.0525 / $0.2000 | Buy Now |
|
Quest Components | 74F32D | 1980 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | 74F32D | 1354 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | 74F32D | 1304 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | 74F32D | 912 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | 74F32D | 16 |
|
$0.3248 / $0.4060 | Buy Now |
Part Details for N74F32D
N74F32D CAD Models
N74F32D Part Data Attributes
|
N74F32D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F32D
Philips Semiconductors
OR Gate, TTL, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |