N74F280BD
Description: Parity Generator/Checker, TTL, PDSO14,

Overview of N74F280BD by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Healthcare Medical Imaging Robotics and Drones

Price & Stock for N74F280BD by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 12 315
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
$0.1350 / $0.4500 Buy Now
Quest Components PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP 1152
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP 252
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components PARITY GENERATOR/CHECKER, 14 Pin, Plastic, SOP 41
  • 1 $0.2400
  • 22 $0.2000
$0.2000 / $0.2400 Buy Now

CAD Models for N74F280BD by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F280BD by Philips Semiconductors

N74F280BD
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. N74F280BD
    Philips Semiconductors
    Parity Generator/Checker, TTL, PDSO14,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F280BD by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F280BD by Philips Semiconductors

  • Please alert me when N74F280BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F280BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F280BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F280BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F280BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F280BD by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: