Part Details for N74F20D-T by Rochester Electronics LLC
Overview of N74F20D-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F20D-T
N74F20D-T CAD Models
N74F20D-T Part Data Attributes
|
N74F20D-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
N74F20D-T
Rochester Electronics LLC
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.3 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74F20D-T
This table gives cross-reference parts and alternative options found for N74F20D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F20D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F20SC_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | N74F20D-T vs 74F20SC_NL |
S54S20F883B | Philips Semiconductors | Check for Price | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | N74F20D-T vs S54S20F883B |
N74F20N | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | N74F20D-T vs N74F20N |
SN74F20NSRG4 | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | N74F20D-T vs SN74F20NSRG4 |
SN74S20N3 | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | N74F20D-T vs SN74S20N3 |
SN74F20N3 | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, DIP-14 | N74F20D-T vs SN74F20N3 |
SN74S140J | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, DIP-14 | N74F20D-T vs SN74S140J |
SN54S140W | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | N74F20D-T vs SN54S140W |
SN74F20DRG4 | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | N74F20D-T vs SN74F20DRG4 |
SN54S20FK | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | N74F20D-T vs SN54S20FK |