Datasheets
N74F164D by:

Shift Register, 8-Bit, TTL, PDSO14,

Part Details for N74F164D by Philips Semiconductors

Overview of N74F164D by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for N74F164D

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 13 163
  • 13 $0.4125
  • 50 $0.2681
$0.2681 / $0.4125 Buy Now
Quest Components F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14 130
  • 1 $0.5500
  • 10 $0.4400
  • 46 $0.2750
$0.2750 / $0.5500 Buy Now
Quest Components F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14 1014
  • 1 $1.0500
  • 96 $0.5250
  • 382 $0.4200
$0.4200 / $1.0500 Buy Now

Part Details for N74F164D

N74F164D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74F164D Part Data Attributes:

N74F164D Philips Semiconductors
Buy Now Datasheet
Compare Parts:
N74F164D Philips Semiconductors Shift Register, 8-Bit, TTL, PDSO14,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Max Frequency@Nom-Sup 80000000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

N74F164D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F164D by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F164D by Philips Semiconductors

  • Please alert me when N74F164D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74F164D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F164D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74F164D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F164D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F164D by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: