Part Details for N74F07D by Philips Semiconductors
Overview of N74F07D by Philips Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for N74F07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6764 |
|
RFQ | ||
|
Bristol Electronics | 271 |
|
RFQ | ||
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 185 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, F-TTL, 14 Pin, Plastic, SOP | 5411 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, F-TTL, 14 Pin, Plastic, SOP | 4497 |
|
$0.3300 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, F-TTL, 14 Pin, Plastic, SOP | 804 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, F-TTL, 14 Pin, Plastic, SOP | 780 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, F-TTL, 14 Pin, Plastic, SOP | 207 |
|
$1.2040 / $2.4080 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, F-TTL, 14 Pin, Plastic, SOP | 148 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for N74F07D
N74F07D CAD Models
N74F07D Part Data Attributes
|
N74F07D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F07D
Philips Semiconductors
Buffer, TTL, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.064 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |