N74ALS153D-T
Description: IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer

Overview of N74ALS153D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for N74ALS153D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ALS153D-T by NXP Semiconductors

N74ALS153D-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
12 mA
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. N74ALS153D-T
    NXP Semiconductors
    IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer
    VS

Alternate Parts for N74ALS153D-T

This table gives cross-reference parts and alternative options found for N74ALS153D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS153D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS153DE4 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 Texas Instruments N74ALS153D-T vs SN74ALS153DE4
74ALS153D-T IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer NXP Semiconductors N74ALS153D-T vs 74ALS153D-T
SN74ALS153DG4 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 Texas Instruments N74ALS153D-T vs SN74ALS153DG4
SN74ALS153DRE4 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 Texas Instruments N74ALS153D-T vs SN74ALS153DRE4
DV74ALS153D Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors N74ALS153D-T vs DV74ALS153D
N74ALS153D IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors N74ALS153D-T vs N74ALS153D
74ALS153D IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer NXP Semiconductors N74ALS153D-T vs 74ALS153D
SN74ALS153D Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments N74ALS153D-T vs SN74ALS153D
DM74ALS153M Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation N74ALS153D-T vs DM74ALS153M
Part Number Description Manufacturer Compare
N74ALS253DB-T IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors N74ALS153D-T vs N74ALS253DB-T
SN54ALS253FK ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments N74ALS153D-T vs SN54ALS253FK
SN74ALS153NSRE4 Dual 1-of-4 Data Selectors/Multiplexers 16-SO 0 to 70 Texas Instruments N74ALS153D-T vs SN74ALS153NSRE4
74ALS253D-T IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer NXP Semiconductors N74ALS153D-T vs 74ALS253D-T
8509601EA Dual 1-Of-4 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments N74ALS153D-T vs 8509601EA
SNJ54ALS253FK Dual 1-Of-4 Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments N74ALS153D-T vs SNJ54ALS253FK
SN74ALS253N-10 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Texas Instruments N74ALS153D-T vs SN74ALS253N-10
DM54ALS253J IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation N74ALS153D-T vs DM54ALS253J
DV74ALS153D Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors N74ALS153D-T vs DV74ALS153D
74ALS153DB IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors N74ALS153D-T vs 74ALS153DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ALS153D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ALS153D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ALS153D-T would you like to use for your alert(s)?
  • Please alert me when N74ALS153D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ALS153D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ALS153D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ALS153D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ALS153D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ALS153D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: