Part Details for N7495N by NXP Semiconductors
Overview of N7495N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for N7495N
N7495N CAD Models
N7495N Part Data Attributes:
|
N7495N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N7495N
NXP Semiconductors
IC PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDIP14, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown |
Alternate Parts for N7495N
This table gives cross-reference parts and alternative options found for N7495N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7495N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5495ADMQB | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | N7495N vs 5495ADMQB |
N7495N | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | YAGEO Corporation | N7495N vs N7495N |
SN7495AN-00 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14 | Texas Instruments | N7495N vs SN7495AN-00 |
SN5495AJ | 4-Bit Parallel-Access Shift Registers 14-CDIP -55 to 125 | Texas Instruments | N7495N vs SN5495AJ |
JM38510/00901BCA | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | N7495N vs JM38510/00901BCA |
SN5495AJ-00 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | N7495N vs SN5495AJ-00 |
SNJ5495AJ | 4-Bit Parallel-Access Shift Registers 14-CDIP -55 to 125 | Texas Instruments | N7495N vs SNJ5495AJ |
JM38510/00901BCB | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | N7495N vs JM38510/00901BCB |
DM7495N | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | National Semiconductor Corporation | N7495N vs DM7495N |
N7495N | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | N7495N vs N7495N |