Part Details for N7471A1-NT3G-50 by Amphenol RF
Overview of N7471A1-NT3G-50 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7471A1-NT3G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7064
|
Newark | Adapter, Coaxial, N Jack-Jack, Bulkhead, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf N7471A1-NT3G-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$7.7900 / $11.6900 | Buy Now |
DISTI #
AMRN7471A1-NT3G-50
|
Heilind Electronics | N- BULKHEAD ADAPTER JACK-TO-JA 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Adapter - N Type Jack to N Type Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
449 In Stock 1 Factory Stock |
|
$6.6800 / $10.7000 | Buy Now |
DISTI #
N7471A1-NT3G-50
|
TME | connector N7471A1-NT3G-50 Min Qty: 1 | 0 |
|
$7.4900 / $10.7000 | RFQ |
DISTI #
AMRN7471A1-NT3G-50
|
Interstate Connecting Components | N- BULKHEAD ADAPTER JACK-TO-JA 0 | 0 |
|
Buy Now | |
|
Master Electronics | RF Adapter - N Type Jack to N Type Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
449 In Stock 1 Factory Stock |
|
$6.6800 / $10.7000 | Buy Now |