Datasheets
N7445F by:

IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver

Part Details for N7445F by NXP Semiconductors

Overview of N7445F by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Part Details for N7445F

N7445F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N7445F Part Data Attributes

N7445F NXP Semiconductors
Buy Now Datasheet
Compare Parts:
N7445F NXP Semiconductors IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family TTL/H/L
Input Conditioning STANDARD
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Logic IC Type DECIMAL DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 70 mA
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for N7445F

This table gives cross-reference parts and alternative options found for N7445F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7445F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNC5445J TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments N7445F vs SNC5445J
SNJ5445J BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125 Texas Instruments N7445F vs SNJ5445J
SN7445N-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments N7445F vs SN7445N-00
DM5445J/883 IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation N7445F vs DM5445J/883
7445B TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Philips Semiconductors N7445F vs 7445B
N7445F Decoder/Driver, TTL, CDIP16 Philips Semiconductors N7445F vs N7445F
SN5445J BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125 Texas Instruments N7445F vs SN5445J
DM5445J/883 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments N7445F vs DM5445J/883
M38510/01004BEX TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments N7445F vs M38510/01004BEX
SN7445N-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments N7445F vs SN7445N-10
Part Number Description Manufacturer Compare
SN74ALS138N-10 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments N7445F vs SN74ALS138N-10
SN74LS248J LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments N7445F vs SN74LS248J
S5445F IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors N7445F vs S5445F
CD54HCT137F3A Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, Harris Semiconductor N7445F vs CD54HCT137F3A
CD74HCT137E High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-PDIP -55 to 125 Texas Instruments N7445F vs CD74HCT137E
GD74HCT137 Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, Goldstar Electron Co Ltd N7445F vs GD74HCT137
5962-8994401EX Seven Segment Decoder/Driver, LS Series, True Output, TTL, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 Rochester Electronics LLC N7445F vs 5962-8994401EX
CD74HCT137F/3A Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor N7445F vs CD74HCT137F/3A
M38510/01004BEA TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments N7445F vs M38510/01004BEA
N7445B IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver NXP Semiconductors N7445F vs N7445B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N7445F by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N7445F by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N7445F would you like to use for your alert(s)?
  • Please alert me when N7445F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N7445F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N7445F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N7445F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N7445F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N7445F by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: