There are no models available for this part yet.
Overview of N74192N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for N74192N by YAGEO Corporation
Part Data Attributes for N74192N by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T16
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
102 mA
|
Propagation Delay (tpd)
|
47 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
25 MHz
|
Alternate Parts for N74192N
This table gives cross-reference parts and alternative options found for N74192N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74192N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54192J/883 | Decade Counter, 54 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | N74192N vs DM54192J/883 |
SN74192J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | N74192N vs SN74192J |
SN74192N1 | Decade Counter, | Rochester Electronics LLC | N74192N vs SN74192N1 |
SNJ54192J | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125 | Texas Instruments | N74192N vs SNJ54192J |
DM54192J/883 | 54 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, DIP-16 | Texas Instruments | N74192N vs DM54192J/883 |
54192DM | Decade Counter, | Rochester Electronics LLC | N74192N vs 54192DM |
SN74192NP1 | Decade Counter, | Rochester Electronics LLC | N74192N vs SN74192NP1 |
SN74192JP4 | Decade Counter, | Rochester Electronics LLC | N74192N vs SN74192JP4 |
SN74192N3 | Decade Counter, | Rochester Electronics LLC | N74192N vs SN74192N3 |
54192DMQB | Decade Counter, 54 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | N74192N vs 54192DMQB |