Part Details for N74100N by NXP Semiconductors
Overview of N74100N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74100N
N74100N CAD Models
N74100N Part Data Attributes
|
N74100N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74100N
NXP Semiconductors
IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP24, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.016 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 106 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for N74100N
This table gives cross-reference parts and alternative options found for N74100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54100J | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24 | Texas Instruments | N74100N vs SNJ54100J |
SN74100N-10 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP24 | Texas Instruments | N74100N vs SN74100N-10 |
SN74100N | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP24 | Texas Instruments | N74100N vs SN74100N |
74100F | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24 | Philips Semiconductors | N74100N vs 74100F |
74100F | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24, FF/Latch | NXP Semiconductors | N74100N vs 74100F |
74100F | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDIP24 | Signetics | N74100N vs 74100F |
SN74100J-00 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24 | Texas Instruments | N74100N vs SN74100J-00 |
N74100F | D Latch, 2-Func, 4-Bit, TTL, CDIP24 | Philips Semiconductors | N74100N vs N74100F |
SNJ54100J | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDIP24 | Rochester Electronics LLC | N74100N vs SNJ54100J |
N74100F | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDIP24 | Signetics | N74100N vs N74100F |