Part Details for N74100F by NXP Semiconductors
Overview of N74100F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74100F
N74100F CAD Models
N74100F Part Data Attributes
|
N74100F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74100F
NXP Semiconductors
IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.016 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 106 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for N74100F
This table gives cross-reference parts and alternative options found for N74100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54100J | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDIP24 | Rochester Electronics LLC | N74100F vs SN54100J |
N74100N | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP24, FF/Latch | NXP Semiconductors | N74100F vs N74100N |
SNJ54100J | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDIP24 | Rochester Electronics LLC | N74100F vs SNJ54100J |
SN74100N-00 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP24 | Texas Instruments | N74100F vs SN74100N-00 |
SN54100J | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP24, FF/Latch | Texas Instruments | N74100F vs SN54100J |
SN74100N | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP24 | Texas Instruments | N74100F vs SN74100N |
S54100F | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDIP24 | Signetics | N74100F vs S54100F |
74100N | IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP24, FF/Latch | NXP Semiconductors | N74100F vs 74100N |