Part Details for N7407N by YAGEO Corporation
Overview of N7407N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN7407NSRG4 | Texas Instruments | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-SO 0 to 70 | |
SN7407NE4 | Texas Instruments | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-PDIP 0 to 70 | |
SN7407NSR | Texas Instruments | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-SO 0 to 70 |
Part Details for N7407N
N7407N CAD Models
N7407N Part Data Attributes
|
N7407N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N7407N
YAGEO Corporation
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 250UA @ VOH = 30V; IOL = 40MA @ VOL = 0.7V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N7407N
This table gives cross-reference parts and alternative options found for N7407N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7407N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/00803BAX | Rochester Electronics LLC | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | N7407N vs M38510/00803BAX |
JM38510/00803BCB | Philips Semiconductors | Check for Price | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | N7407N vs JM38510/00803BCB |
JM38510/00803BCB | Military Specifications | Check for Price | Buffer | N7407N vs JM38510/00803BCB |
M38510/00803BCX | QP Semiconductor | Check for Price | Buffer | N7407N vs M38510/00803BCX |
SN7407NP3 | Texas Instruments | Check for Price | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, PLASTIC, DIP-14 | N7407N vs SN7407NP3 |