Part Details for N73-45316 by ETRI
Results Overview of N73-45316 by ETRI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N73-45316 Information
N73-45316 by ETRI is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-316LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 16 Positions, 2.54mm (0.100in) Pitch | |
66245-316LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 16 Positions - 2.54 mm (0.100in) . |