Part Details for N7040A by Keysight Technologies
Overview of N7040A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N7040A
|
Mouser Electronics | Test Probes Rogowski AC current probe, 23 MHz, 3000 A RoHS: Compliant | 22 |
|
$2,899.0000 | Buy Now |
DISTI #
26762.1
|
TestEquity LLC | Keysight N7040A Current Probe with AC Adapter, Rogowski, AC, 2 mA, 23 MHz, , 3000 A, 4m | 1 |
|
$2,899.0000 | Buy Now |
Part Details for N7040A
N7040A CAD Models
N7040A Part Data Attributes
|
N7040A
Keysight Technologies
Buy Now
|
Compare Parts:
N7040A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |