Part Details for N6PATCH10RD by StarTech
Overview of N6PATCH10RD by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH10RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013231
|
RS | 10 ft. (3 m) Cat6 Cable - Power Over Ethernet - Snagless - Red - Ethernet | StarTech.com N6PATCH10RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$7.7300 / $8.6900 | Buy Now |
|
NAC | 10FT CAT6 RED GIGABIT RJ45 UTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$12.4100 | Buy Now |
|
Neutron USA | StarTech.com 10 ft Red Snagless Cat6 UTP Patch Cable | 16 |
|
$34.9900 | Buy Now |