Part Details for N6LPATCH10GR by StarTech
Overview of N6LPATCH10GR by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH10GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-N6LPATCH10GR-ND
|
DigiKey | LSZH CAT6 ETHERNET CABLE UTP Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
10 In Stock |
|
$5.7305 / $12.0400 | Buy Now |
DISTI #
72295932
|
RS | 10ft/3m LSZH CAT6 Ethernet Cable - 100W PoE RJ45 UTP Patch Cord Snagless Gray | StarTech.com N6LPATCH10GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$10.2100 / $12.1600 | Buy Now |
|
NAC | LSZH CAT6 10'EthrntCbl UTP Gry RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 10FT CAT6 GRAY SNAGLESS ETHERNET UTP PATCH CORD CABLE LSZH | 50 |
|
$12.4900 | Buy Now |