Part Details for N6L50T7S-103R-E by Amphenol Corporation
Overview of N6L50T7S-103R-E by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9H-103R25BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SBU9-103R2 | Coilcraft Inc | Common mode choke, SMT, RoHS | |
SBU9-103R25LD | Coilcraft Inc | Duplexer, |
Price & Stock for N6L50T7S-103R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-N6L50T7S-103R-E
|
Mouser Electronics | Trimmer Resistors - SMD Rotary potentiometer Carbon 10K Ohm Resistance 30% Tolerance 0,1W 6mm Linear Analog Vertical adjust SMD embossed tape reflowable extended life | 0 |
|
$0.3690 | Order Now |