Part Details for N6977A by Keysight Technologies
Overview of N6977A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6977A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003163
|
TestEquity LLC | Keysight N6977A Adv Power System, DC Power Supply, 160V, 12.5A, 2kW, N6900 Series | 0 |
|
$9,101.0000 | Buy Now |