Part Details for N6775A/054 by Keysight Technologies
Overview of N6775A/054 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6775A/054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15950.19
|
TestEquity LLC | Keysight N6775A/054 DC Power Module, 1-Slot, 60V, 5A, 300W, High-Speed Test Ext, N6700 Series | 0 |
|
$2,460.0000 | Buy Now |