Part Details for N6774A/761 by Agilent Technologies Inc
Overview of N6774A/761 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6774A/761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9314
|
Newark | Bench Power Supply, Prog, 1Ch, 35V, 8.5A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:35V, Output Current Min:0A, Output Current Max:8.5A, Power Rating:300W, Plug Type:- Rohs Compliant: Na |Keysight Technologies N6774A/761 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2,435.0000 | Buy Now |
DISTI #
72177662
|
RS | DC Power Module 35V, 8.5A, 300W with output Disconnect Relays | Keysight Technologies N6774A/761 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,475.0000 | RFQ |