Part Details for N6754A by Keysight Technologies
Results Overview of N6754A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N6754A Information
N6754A by Keysight Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for N6754A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N6754A
|
Mouser Electronics | Modular Power Supplies DC Power Module 60V, 20A, 300W, double-wide RoHS: Compliant | 2 |
|
$3,592.6500 | Buy Now |
DISTI #
16646.1
|
TestEquity LLC | Keysight N6754A DC Power Module, 60 V, 20 A, 300 W, High-Performance Autoranging, for N6700 Series | 4 |
|
$3,689.0000 | Buy Now |
Part Details for N6754A
N6754A CAD Models
N6754A Part Data Attributes
|
N6754A
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
N6754A
Keysight Technologies
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 20 A | |
Output Voltage-Nom | 60 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 1 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |