Part Details for N6745B by Keysight Technologies
Overview of N6745B by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Medical Imaging
Price & Stock for N6745B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N6745B
|
Mouser Electronics | Modular Power Supplies DC Power Module 60V,1.6A,100W RoHS: Compliant | 3 |
|
$1,401.4200 | Buy Now |
DISTI #
16060.1
|
TestEquity LLC | Keysight N6745B Basic DC Power Module, 1-Slot, 60V, 1.6A, 100W, N6700 Series | 2 |
|
$1,401.0000 | Buy Now |
Part Details for N6745B
N6745B CAD Models
N6745B Part Data Attributes
|
N6745B
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
N6745B
Keysight Technologies
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 60 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.009 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |