Part Details for N6741B CAL DU by Agilent Technologies Inc
Overview of N6741B CAL DU by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6741B CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5926
|
Newark | Power Supply Cal W/Du, Prog, 20A/5V/100W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:5V, Output Current Max:20A, Product Range:N6700 Series, Manufacturer Warranty:3 Years, No. Of Outputs:1 Outputrohs Compliant: Yes |Keysight Technologies N6741B CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,527.8000 | Buy Now |